Cart

PO590-05T12R

VITROHM PO590-05T12R

image shown is a representation only

VITROHM

PO590-0 12R 5% 3W TK200 0617
Supplier: Vitrohm
Matchcode: MO061712R5%
Rutronik No.: WLR1636
Unit Pack: 1000
MOQ: 10000
package: 0617
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.1438 $
1,438.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
12 Ω
Package
0617
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
200 ppm
Max.oper.volt.
750 V
Min.oper.temp.
-55 °C
Max.oper.temp.
250 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
16.5 mm
Diameter
6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?