Cart

LPS490JV-CM-R01L0

VITROHM

LPS490 0,01R 5% 4,9W
Supplier: Vitrohm
Matchcode: RWR4,9W0,01R5%
Rutronik No.: WDR11067
Unit Pack: 400
MOQ: 1200
package: THT
Packaging: BULK
On request
0.1914 $
229.68 $

Prices

1,200 0.1914 $
2,400 0.1897 $

Parameter

Resistor value
0.01 Ω
Res.tolerance
5 %
Power rating
4.9 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?