Cart

LPS460JV-RH-3L3AA

VITROHM

LPS460 0,0033R 5% 1,5W
Supplier: Vitrohm
Matchcode: RWR1,5W0,0033R5%
Rutronik No.: WDR10914
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.3784 $
378.40 $

Prices

1,000 0.3784 $
3,000 0.3749 $

Parameter

Resistor value
0.0033 Ω
Res.tolerance
5 %
Power rating
1.5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
300 °C
Length
15 mm
Width
10 mm
Height
13 mm
Automotive
NO
Packaging
BULK
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?