Cart

LPS359-0213B0R02

VITROHM

LPS359-021 0,02R 1,4W 3%
Supplier: Vitrohm
Matchcode: RWR1,4W0,02R3%
Rutronik No.: WDR10585
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.2352 $
470.40 $

Prices

2,000 0.2352 $
4,000 0.2331 $
8,000 0.231 $
Article with this quantity is not orderable.

Parameter

Resistor value
0.02 Ω
Res.tolerance
3 %
Power rating
1.4 W
Min.oper.temp.
-80 °C
Max.oper.temp.
40 °C
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?