Cart

LPS357-15B0R001

VITROHM

LPS357-1 0R001 5% 3,7W
Supplier: Vitrohm
Matchcode: RWR3,7W0,001R5%
Rutronik No.: WDR9810
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4645 $
464.50 $

Prices

1,000 0.4645 $
3,000 0.4437 $

Parameter

Resistor value
0.001 Ω
Res.tolerance
5 %
Power rating
3.7 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
15 mm
Width
10 mm
Height
10 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Pitch
15 mm
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?