Cart

LPS180JV-RL-R015AA

VITROHM

LPS180 0,015R 5% 1,8W
Supplier: Vitrohm
Matchcode: RWR1,8W0,015R5%
Rutronik No.: WDR10763
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: BULK
On request
0.2272 $
227.20 $

Prices

1,000 0.2272 $
2,000 0.2252 $
4,000 0.2231 $

Parameter

Resistor value
0.015 Ω
Res.tolerance
5 %
Power rating
1.8 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?