Cart

KWV700JF-RD-5K6AA

VITROHM

KWV700 5,6K 5% 7W
Supplier: Vitrohm
Matchcode: RWR7W5,6K5%
Rutronik No.: WDR10890
Unit Pack: 108
MOQ: 1080
Packaging: BULK
On request
0.4325 $
467.10 $

Parameter

Resistor value
5,6K Ω
Res.tolerance
5 %
Power rating
7 W
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
13 mm
Width
9.5 mm
Height
39 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
Pitch
5 mm
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
China
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?