Cart

KWV310-35B3K9

VITROHM KWV310-35B3K9

image shown is a representation only

VITROHM

KWV310 3K9 5% 10W
Supplier: Vitrohm
Matchcode: RWR10W3,9K5%
Rutronik No.: WDR9843
Unit Pack: 120
MOQ: 1560
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4597 $
717.13 $

Prices

1,560 0.4597 $
3,000 0.4392 $

Parameter

Resistor value
3,9K Ω
Res.tolerance
5 %
Power rating
10 W
Temp.coeff.
300 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Length
9.5 mm
Width
13 mm
Height
51 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
NON-INDUCT
Pitch
5 mm
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?