Cart

KWV310-35B2K7

VITROHM KWV310-35B2K7

image shown is a representation only

VITROHM

KWV310 2K7 5% 10W
Supplier: Vitrohm
Matchcode: RWR10W2,7K5%
Rutronik No.: WDR10120
Unit Pack: 120
MOQ: 1440
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4621 $
665.42 $

Prices

1,440 0.4621 $
3,000 0.4414 $

Parameter

Resistor value
2,7K Ω
Res.tolerance
5 %
Power rating
10 W
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
13 mm
Width
9.5 mm
Height
51 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Pitch
5 mm
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?