Cart

KWV310-3035B68K

VITROHM KWV310-3035B68K

image shown is a representation only

VITROHM

KWV310-303 68K 5% 10W
Supplier: Vitrohm
Matchcode: RWR10W68K5%
Rutronik No.: WDR9982
Unit Pack: 120
MOQ: 1440
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.3991 $
574.70 $

Prices

1,440 0.3991 $
3,000 0.3813 $
Article with this quantity is not orderable.

Parameter

Resistor value
68K Ω
Res.tolerance
5 %
Power rating
10 W
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
235 °C
Length
51 mm
Width
13 mm
Height
9.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
wirewound
Pitch
5 mm
IEC-Series
E24
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?