Cart

KWV306-35B1R5

VITROHM KWV306-35B1R5

image shown is a representation only

VITROHM

KWV306-3 1,5R 5% 5W
Supplier: Vitrohm
Matchcode: RWR5W1,5R5%
Rutronik No.: WDR10139
Unit Pack: 176
MOQ: 3168
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.205 $
649.44 $
Article with this quantity is not orderable.

Parameter

Resistor value
1.5 Ω
Res.tolerance
5 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
13 mm
Width
9 mm
Height
26 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
wirewound
Pitch
5 mm
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?