Cart

KWV306-35B12R

VITROHM KWV306-35B12R

image shown is a representation only

VITROHM

KWV306-3 12R 5% 5W
Supplier: Vitrohm
Matchcode: RWR5W12R5%
Rutronik No.: WDR10667
Unit Pack: 176
MOQ: 3168
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.2021 $
640.25 $
Article with this quantity is not orderable.

Parameter

Resistor value
12 Ω
Res.tolerance
5 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
13 mm
Width
9 mm
Height
26 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
Pitch
5 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Taiwan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?