Cart

KWV306-35B100R

VITROHM KWV306-35B100R

image shown is a representation only

VITROHM

KWV306-3 100R 5% 5W
Supplier: Vitrohm
Matchcode: RWR5W100R5%
Rutronik No.: WDR9935
Unit Pack: 176
MOQ: 3168
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1948 $
617.13 $

Parameter

Resistor value
100 Ω
Res.tolerance
5 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
9 mm
Width
13 mm
Height
26 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
wirewound
Pitch
5 mm
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?