Cart

KWV302-35B120R

VITROHM KWV302-35B120R

image shown is a representation only

VITROHM

KWV302-3 120R 5% 2W
Supplier: Vitrohm
Matchcode: RWR2W120R5%
Rutronik No.: WDR9914
Unit Pack: 250
MOQ: 2000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.1721 $
344.20 $

Prices

2,000 0.1721 $
3,000 0.1645 $
Article with this quantity is not orderable.

Parameter

Resistor value
120 Ω
Res.tolerance
5 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
7 mm
Width
11 mm
Height
20.5 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
wirewound
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?