Cart

KWV10AJM-RD-68KAA

VITROHM

KWV10A 68K 5% 10W
Supplier: Vitrohm
Matchcode: RWR10W68K5%
Rutronik No.: WDR11092
Unit Pack: 120
MOQ: 120
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.3691 $
44.29 $

Prices

120 0.3691 $
3,000 0.3527 $

Parameter

Resistor value
68K Ω
Res.tolerance
5 %
Power rating
10 W
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
235 °C
Length
51 mm
Width
13 mm
Height
9.5 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
wirewound
Pitch
5 mm
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?