Cart

KWV10AJF-RD-3K9AA

VITROHM

KWV10A 3,9K 5% 10W
Supplier: Vitrohm
Matchcode: RWR10W3,9K5%
Rutronik No.: WDR11068
Unit Pack: 500
MOQ: 2000
package: THT
Packaging: BULK
On request
0.5242 $
1,048.40 $

Parameter

Resistor value
3,9K Ω
Res.tolerance
5 %
Power rating
10 W
Temp.coeff.
300 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Length
9.5 mm
Width
13 mm
Height
51 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
NON-INDUCT
Pitch
5 mm
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?