Cart

KVS800JB-RD-1KAA

VITROHM

KVS800 1K 5% 8W
Supplier: Vitrohm
Matchcode: RWR8W1K5%
Rutronik No.: WDR10845
Unit Pack: 200
MOQ: 1600
Packaging: BULK
On request
0.5244 $
839.04 $

Parameter

Resistor value
1K Ω
Res.tolerance
5 %
Power rating
8 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
9 mm
Height
10 mm
Automotive
NO
Packaging
BULK
Technology
Wirewound
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?