Cart

KVS500JB-RD-33RAA

VITROHM

KVS500 33R 5% 5W TK60
Supplier: Vitrohm
Matchcode: RWR5W33R5%
Rutronik No.: WDR10930
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
0.6697 $
669.70 $

Parameter

Resistor value
33 Ω
Res.tolerance
5 %
Power rating
5 W
Temp.coeff.
60 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
8 mm
Width
7 mm
Height
25 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?