Cart

KVS400KB-RD-390RAA

VITROHM

KVS400 390R 10% 4W TK10
Supplier: Vitrohm
Matchcode: RWR4W390R10%
Rutronik No.: WDR10839
Unit Pack: 200
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.577 $
577.00 $

Prices

1,000 0.577 $
3,000 0.5512 $

Parameter

Resistor value
390 Ω
Res.tolerance
10 %
Power rating
4 W
Temp.coeff.
10 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
8 mm
Width
7 mm
Height
20 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
WIREWOUND
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?