Cart

KVS400JB-RD-2R2AA

VITROHM

KVS400 2,2R 5% 4W TK40
Supplier: Vitrohm
Matchcode: RWR4W2,2R5%
Rutronik No.: WDR10748
Unit Pack: 200
MOQ: 1600
package: THT
Packaging: BULK
On request
0.464 $
742.40 $

Parameter

Resistor value
2.2 Ω
Res.tolerance
5 %
Power rating
4 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
20 mm
Width
7 mm
Height
8 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?