Cart

KV214-35B5R6

VITROHM KV214-35B5R6

image shown is a representation only

VITROHM

KV214-3 5,6R 5% 10W 40ppm
Supplier: Vitrohm
Matchcode: RWR9W5,6R5%
Rutronik No.: WDR9684
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.4961 $
496.10 $
Article with this quantity is not orderable.

Parameter

Resistor value
5.6 Ω
Res.tolerance
5 %
Power rating
10 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
9 mm
Width
10 mm
Height
38 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?