Cart

KV212-35B56R

VITROHM KV212-35B56R

image shown is a representation only

VITROHM

KV212-3 56R 5% 7W TK40
Supplier: Vitrohm
Matchcode: RWR7W56R5%
Rutronik No.: WDR10132
Unit Pack: 200
MOQ: 1600
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5808 $
929.28 $

Prices

1,600 0.5808 $
3,000 0.5549 $

Parameter

Resistor value
56 Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
9 mm
Height
10 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?