Cart

KV212-310B10K

VITROHM KV212-310B10K

image shown is a representation only

VITROHM

KV212-3 10K 8W 10%
Supplier: Vitrohm
Matchcode: RWR8W10K10%
Rutronik No.: WDR7064
Unit Pack: 200
MOQ: 200
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.6709 $
134.18 $

Prices

200 0.6709 $
3,000 0.641 $

Parameter

Resistor value
10K Ω
Res.tolerance
10 %
Power rating
8 W
Temp.coeff.
10 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
25 mm
Width
9 mm
Height
9 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
Pitch
5 mm
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?