Cart

KPS800KB-RD-10KS0

VITROHM

KPS800 10K 10% 8W
Supplier: Vitrohm
Matchcode: RWR8W10K10%
Rutronik No.: WDR10749
Unit Pack: 250
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4233 $
423.30 $

Prices

1,000 0.4233 $
3,000 0.4044 $

Parameter

Resistor value
10K Ω
Res.tolerance
10 %
Power rating
8 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
53.7 mm
Width
5 mm
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?