Cart

KPS500JB-RD-3K3S0

VITROHM

KPS500 3,3K 5% 5W
Supplier: Vitrohm
Matchcode: RWR5W3,3K5%
Rutronik No.: WDR10754
Unit Pack: 500
MOQ: 1500
package: THT
Packaging: BULK
On request
0.4242 $
636.30 $

Prices

1,500 0.4242 $
3,000 0.4203 $

Parameter

Resistor value
3,3K Ω
Res.tolerance
5 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
33.4 mm
Width
5 mm
Automotive
NO
Packaging
BULK
Package
THT
Pitch
25 mm
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?