Cart

KPS400KB-RD-82RS0

VITROHM

KPS400 82R 10% 4W
Supplier: Vitrohm
Matchcode: RWR4W82R10%
Rutronik No.: WDR10981
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: BULK
Soon available
0.2515 $
251.50 $

Prices

1,000 0.2515 $
2,000 0.2492 $
6,000 0.2469 $

Parameter

Resistor value
82 Ω
Res.tolerance
10 %
Power rating
4 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
23.3 mm
Width
5 mm
Automotive
NO
Packaging
BULK
Package
THT
Pitch
15 mm
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?