Cart

KPS400KB-RD-22RS0

VITROHM

KPS400 22R 10% 4W
Supplier: Vitrohm
Matchcode: RWR4W22R10%
Rutronik No.: WDR10960
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: BULK
On request
0.2483 $
744.90 $

Prices

3,000 0.2483 $
6,000 0.246 $

Parameter

Resistor value
22 Ω
Res.tolerance
10 %
Power rating
4 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
23.3 mm
Width
5 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
WIREWOUND
Pitch
15.2 mm
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?