Cart

KPS400JB-RD-330RS0

VITROHM

KPS400 330R 5% 4W
Supplier: Vitrohm
Matchcode: RWR4W330R5%
Rutronik No.: WDR11033
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: BULK
On request
0.2622 $
786.60 $

Prices

3,000 0.2622 $
6,000 0.2598 $

Parameter

Resistor value
330 Ω
Res.tolerance
5 %
Power rating
4 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
23.3 mm
Width
5 mm
Height
8 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?