Cart

KPS200KB-RD-30RS0

VITROHM

KPS200 30R 2W 10%
Supplier: Vitrohm
Matchcode: RWR2W30R10%
Rutronik No.: WDR10978
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: BULK
Soon available
0.2536 $
253.60 $

Prices

1,000 0.2536 $
2,000 0.2513 $
6,000 0.249 $

Parameter

Resistor value
30 Ω
Res.tolerance
10 %
Power rating
4 W
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
18.2 mm
Width
5 mm
Automotive
NO
Packaging
BULK
Package
THT
Pitch
10 mm
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?