Cart

KPS200KB-RD-220RS0

VITROHM

KPS200 220R 10% 2W 40ppm
Supplier: Vitrohm
Matchcode: RWR2W220R10%
Rutronik No.: WDR10879
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.2555 $
255.50 $

Prices

1,000 0.2555 $
2,000 0.2532 $
4,000 0.2509 $

Parameter

Resistor value
220 Ω
Res.tolerance
10 %
Power rating
2 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
18.2 mm
Width
5 mm
Height
7 mm
Automotive
NO
Packaging
BULK
Technology
Wirewound
Pitch
10 mm
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?