Cart

KPS200JB-RD-2K7S0

VITROHM

KPS200 2,7K 5% 2W
Supplier: Vitrohm
Matchcode: RWR2W2,7K5%
Rutronik No.: WDR10931
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
On request
0.3708 $
1,112.40 $

Prices

3,000 0.3708 $
6,000 0.3674 $

Parameter

Resistor value
2,7K Ω
Res.tolerance
5 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
18 mm
Width
5 mm
Height
8 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
Pitch
10 mm
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?