Cart

KPS200JB-RD-200RS0

VITROHM

KPS200 200R 5% 2W
Supplier: Vitrohm
Matchcode: RWR2W200R5%
Rutronik No.: WDR10826
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: BULK
On request
0.2625 $
787.50 $

Prices

3,000 0.2625 $
6,000 0.2601 $

Parameter

Resistor value
200 Ω
Res.tolerance
5 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
18.2 mm
Width
5 mm
Height
5 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
wirewound
Pitch
10 mm
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?