KP298-15B22K

image shown is a representation only
Supplier: Vitrohm
Matchcode: RWR8W22K5%
Rutronik No.: WDR8652
Unit Pack: 250
MOQ: 250
package: THT
Packaging: BULK
Parameter
- Resistor value
- 22K Ω
- Res.tolerance
- 5 %
- Power rating
- 8 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 53.7 mm
- Width
- 5 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Pitch
- 15.2 mm
- Leadfree Defin.
- RoHS-conform
- Customs Tariff No.
- 85332900000
- Country
- ABC-Code
- B
- Supplier Lead time
- 16 weeks