Cart

KP298-110B36K

VITROHM KP298-110B36K

image shown is a representation only

VITROHM

KP298-1 36K 10% 8W
Supplier: Vitrohm
Matchcode: RWR8W36K10%
Rutronik No.: WDR10713
Unit Pack: 250
MOQ: 1000
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.5728 $
572.80 $

Prices

1,000 0.5728 $
3,000 0.5472 $
Article with this quantity is not orderable.

Parameter

Resistor value
36K Ω
Res.tolerance
10 %
Power rating
8 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
53.7 mm
Width
5 mm
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?