Cart

KP298-110B10K

VITROHM KP298-110B10K

image shown is a representation only

VITROHM

KP298-1 10K 10% 8W
Supplier: Vitrohm
Matchcode: RWR8W10K10%
Rutronik No.: WDR10057
Unit Pack: 250
MOQ: 1250
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4737 $
592.13 $

Prices

1,250 0.4737 $
3,000 0.4525 $

Parameter

Resistor value
10K Ω
Res.tolerance
10 %
Power rating
8 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
53.7 mm
Width
5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E12
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?