Cart

KP298-05B4K3 / RP06B056

VITROHM

KP298-0 4K3 5% 8W
Supplier: Vitrohm
Matchcode: RWR8W4,3K5%
Rutronik No.: WDR7205
Unit Pack: 250
MOQ: 250
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4711 $
117.78 $

Prices

250 0.4711 $
3,000 0.4501 $

Parameter

Resistor value
4,3K Ω
Res.tolerance
5 %
Power rating
8 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
53.7 mm
Width
5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
Pitch
45.7 mm
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?