Cart

KP298-05B27K

VITROHM KP298-05B27K

image shown is a representation only

VITROHM

KP298-0 27K 5% 8W
Supplier: Vitrohm
Matchcode: RWR8W27K5%
Rutronik No.: WDR8678
Unit Pack: 250
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6172 $
617.20 $

Prices

1,000 0.6172 $
3,000 0.5897 $

Parameter

Resistor value
27K Ω
Res.tolerance
5 %
Power rating
8 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
53.7 mm
Width
5 mm
Height
5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?