Cart

KP298-010B2R2

VITROHM KP298-010B2R2

image shown is a representation only

VITROHM

KP298-0 2,2R 10% 8W 40ppm
Supplier: Vitrohm
Matchcode: RWR8W2,2R10%
Rutronik No.: WDR10426
Unit Pack: 250
MOQ: 250
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.3519 $
87.98 $

Prices

250 0.3519 $
500 0.3487 $
1,000 0.3455 $

Parameter

Resistor value
2.2 Ω
Res.tolerance
10 %
Power rating
8 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
53.7 mm
Width
5 mm
Height
7 mm
Automotive
NO
Packaging
BULK
Technology
Wirewound
Pitch
45 mm
IEC-Series
E12
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?