Cart

KP296-05B13K

VITROHM KP296-05B13K

image shown is a representation only

VITROHM

KP296-0 13K 5% 6,5W TK10
Supplier: Vitrohm
Matchcode: RWR6,5W13K5%
Rutronik No.: WDR10462
Unit Pack: 250
MOQ: 1000
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.4665 $
466.50 $
Article with this quantity is not orderable.

Parameter

Resistor value
13K Ω
Res.tolerance
5 %
Power rating
6.5 W
Temp.coeff.
10 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
43.5 mm
Width
5.1 mm
Height
5.1 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?