Cart

KP294-110B220R

VITROHM KP294-110B220R

image shown is a representation only

VITROHM

KP294-1 220R 10% 5W
Supplier: Vitrohm
Matchcode: RWR5W220R10%
Rutronik No.: WDR10083
Unit Pack: 500
MOQ: 2000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.2871 $
574.20 $

Prices

2,000 0.2871 $
3,000 0.268 $
5,000 0.256 $
Article with this quantity is not orderable.

Parameter

Resistor value
220 Ω
Res.tolerance
10 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
33.4 mm
Width
5 mm
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?