Cart

KP292-15B820R

VITROHM KP292-15B820R

image shown is a representation only

VITROHM

KP292-1 820R 5% 4W
Supplier: Vitrohm
Matchcode: RWR4W820R5%
Rutronik No.: WDR8780
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.235 $
705.00 $

Prices

3,000 0.235 $
5,000 0.2243 $

Parameter

Resistor value
820 Ω
Res.tolerance
5 %
Power rating
4 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
23.3 mm
Width
5 mm
Height
5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Pitch
15 mm
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?