Cart

KP292-110B6R8

VITROHM KP292-110B6R8

image shown is a representation only

VITROHM

KP292-1 6,8R 10% 4W
Supplier: Vitrohm
Matchcode: RWR4W6,8R10%
Rutronik No.: WDR8677
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2383 $
238.30 $

Prices

1,000 0.2383 $
3,000 0.2277 $

Parameter

Resistor value
6.8 Ω
Res.tolerance
10 %
Power rating
4 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
23.3 mm
Width
5 mm
Height
5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E12
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?