Cart

KP292-110B22R

VITROHM KP292-110B22R

image shown is a representation only

VITROHM

KP292-1 22R 10% 4W
Supplier: Vitrohm
Matchcode: RWR4W22R10%
Rutronik No.: WDR7873
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2179 $
653.70 $

Parameter

Resistor value
22 Ω
Res.tolerance
10 %
Power rating
4 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
23.3 mm
Width
5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
Pitch
15.2 mm
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?