Cart

KNS250JB-RP-R033AA

VITROHM

KNS250 0,033R 5% 1,5W
Supplier: Vitrohm
Matchcode: RWR1,5W0,033R5%
Rutronik No.: WDR10995
Unit Pack: 500
MOQ: 1500
package: THT
Packaging: BULK
On request
0.5057 $
758.55 $

Prices

1,500 0.5057 $
3,000 0.4831 $

Parameter

Resistor value
0.033 Ω
Res.tolerance
5 %
Power rating
1.5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
300 °C
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?