Cart

KNS200JB-RP-R047AA

VITROHM

KNS200 0,047R 5% 2W
Supplier: Vitrohm
Matchcode: RWR2W0,047R5%
Rutronik No.: WDR10864
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.4299 $
429.90 $

Prices

1,000 0.4299 $
2,000 0.4261 $
4,000 0.4221 $

Parameter

Resistor value
0.047 Ω
Res.tolerance
5 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
300 °C
Length
16 mm
Width
3 mm
Height
10.5 mm
Automotive
NO
Packaging
BULK
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?