Cart

KNS150JB-RP-R01AA

VITROHM

KNS150 0,01R 5% 1,5W
Supplier: Vitrohm
Matchcode: RWR1,5W0,01R5%
Rutronik No.: WDR11233
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Resistor value
0.01 Ω
Res.tolerance
5 %
Power rating
1.5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
300 °C
Length
21 mm
Automotive
AEC-Q(200)
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?