Cart

KNS100JB-RP-R005AA

VITROHM

KNS100 0,005R 5% 1W
Supplier: Vitrohm
Matchcode: RWR1W0,005R5%
Rutronik No.: WDR10867
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
On request
0.3265 $
653.00 $

Prices

2,000 0.3265 $
6,000 0.3235 $

Parameter

Resistor value
0.005 Ω
Res.tolerance
5 %
Power rating
1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
300 °C
Length
16 mm
Width
3 mm
Height
6.5 mm
Automotive
NO
Packaging
BULK
Pitch
10 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?