Cart

KNC800JB-AX-R082AA

VITROHM

KNC800 0,082R 7W 5%
Supplier: Vitrohm
Matchcode: RWA7W0,082R5%
Rutronik No.: WDR10951
Unit Pack: 200
MOQ: 200
package: THT
Packaging: BULK
In Stock
0.7221 $
144.42 $

Prices

200 0.7221 $
400 0.7155 $
800 0.7089 $

Parameter

Resistor value
0.082 Ω
Res.tolerance
5 %
Power rating
7 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
38 mm
Width
9 mm
Height
9 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?