Cart

KNC500JB-AX-R022AA

VITROHM

KNC500 0,022R 5% 4W
Supplier: Vitrohm
Matchcode: RWA4W0,022R5%
Rutronik No.: WDR10957
Unit Pack: 200
MOQ: 200
package: THT
Packaging: BULK
Soon available
0.5496 $
109.92 $

Prices

200 0.5496 $
400 0.5447 $
800 0.5397 $

Parameter

Resistor value
0.022 Ω
Res.tolerance
5 %
Power rating
4 W
Min.oper.temp.
-55 °C
Max.oper.temp.
250 °C
Length
18 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
Ceramic
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?