Cart

KNC500JB-AX-R015AA

VITROHM

KNC500 0,015R 5% 4W
Supplier: Vitrohm
Matchcode: RWA4W0,015R5%
Rutronik No.: WDR11025
Unit Pack: 200
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6793 $
679.30 $

Prices

1,000 0.6793 $
3,000 0.649 $

Parameter

Resistor value
0.015 Ω
Res.tolerance
5 %
Power rating
4 W
Min.oper.temp.
-55 °C
Max.oper.temp.
250 °C
Length
18 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?